100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AC-2C2-33E100.000000

DigiKey Part Number
1473-SIT9120AC-2C2-33E100.000000-ND
Manufacturer
Manufacturer Product Number
SIT9120AC-2C2-33E100.000000
Description
MEMS OSC XO 100.0000MHZ LVDS SMD
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in JPY
Strip
QuantityUnit PriceExt Price
1¥971.00000¥971
10¥844.10000¥8,441
25¥798.16000¥19,954
50¥765.16000¥38,258
100¥733.54000¥73,354
250¥693.79200¥173,448
500¥665.19200¥332,596
1,000¥637.79500¥637,795
2,500¥603.35360¥1,508,384
Manufacturers Standard Package
Unit Price without JCT:¥971.00000
Unit Price with JCT:¥1,068.10000