
SIT9120AC-1D2-33E150.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1D2-33E150.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1D2-33E150.000000 |
Description | MEMS OSC XO 150.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥934.00000 | ¥934 |
| 10 | ¥811.80000 | ¥8,118 |
| 25 | ¥767.72000 | ¥19,193 |
| 50 | ¥735.96000 | ¥36,798 |
| 100 | ¥705.57000 | ¥70,557 |
| 250 | ¥667.33600 | ¥166,834 |
| 500 | ¥639.82200 | ¥319,911 |
| 1,000 | ¥613.47100 | ¥613,471 |
| 2,500 | ¥580.34520 | ¥1,450,863 |
| Unit Price without JCT: | ¥934.00000 |
|---|---|
| Unit Price with JCT: | ¥1,027.40000 |

