
SIT9120AC-1B1-25E25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1B1-25E25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1B1-25E25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥990.00000 | ¥990 |
| 10 | ¥860.70000 | ¥8,607 |
| 25 | ¥813.96000 | ¥20,349 |
| 50 | ¥780.34000 | ¥39,017 |
| 100 | ¥748.12000 | ¥74,812 |
| 250 | ¥707.57200 | ¥176,893 |
| 500 | ¥678.40600 | ¥339,203 |
| 1,000 | ¥650.47200 | ¥650,472 |
| 2,500 | ¥618.63000 | ¥1,546,575 |
| Unit Price without JCT: | ¥990.00000 |
|---|---|
| Unit Price with JCT: | ¥1,089.00000 |

