
SIT3342AIA1E3-33NC185.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3342AIA1E3-33NC185.000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT3342AIA1E3-33NC185.000000 |
Description | MEMS OSC VCXO 185.000000 MHZ LVP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 185 MHz VCXO LVPECL Oscillator 3.3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Absolute Pull Range (APR) ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 92mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead Exposed Pad |
Type | Supplier Device Package 6-PQFV (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output LVPECL | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Supply 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥3,156.40000 | ¥31,564 |
| Unit Price without JCT: | ¥3,156.40000 |
|---|---|
| Unit Price with JCT: | ¥3,472.04000 |

