Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




SIT9003AC-23-18SQ-40.00000Y | |
|---|---|
DigiKey Part Number | 1473-SIT9003AC-23-18SQ-40.00000YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT9003AC-23-18SQ-40.00000Y |
Description | MEMS OSC XO 40.0000MHZ LVCMOS LV |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9003AC-23-18SQ-40.00000Y Models |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 3.5mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-PQFN (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 0.8µA |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 1.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT8208AC-23-18S-40.000000 | SiTime | 0 | 1473-SIT8208AC-23-18S-40.000000-ND | ¥417.00000 | Parametric Equivalent |
| SIT9003AC-23-18SO-40.00000Y | SiTime | 0 | 1473-SIT9003AC-23-18SO-40.00000YTR-ND | ¥198.55000 | Parametric Equivalent |
| SIT9003AC-23-18SQ-40.00000X | SiTime | 250 | 1473-SIT9003AC-23-18SQ-40.00000XTR-ND | ¥333.95070 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥533.53400 | ¥533,534 |
| Unit Price without JCT: | ¥533.53400 |
|---|---|
| Unit Price with JCT: | ¥586.88740 |



