


SIT8924BME12-33E-33.333000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BME12-33E-33.333000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BME12-33E-33.333000 |
Description | MEMS OSC XO 33.3330MHZ LVCMOS |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8924BME12-33E-33.333000 Models |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Current - Supply (Max) 4.8mA |
Packaging Strip | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 4.8mA |
Voltage - Supply 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,091.00000 | ¥4,091 |
| 10 | ¥3,556.70000 | ¥35,567 |
| 25 | ¥3,364.16000 | ¥84,104 |
| 50 | ¥3,225.62000 | ¥161,281 |
| 100 | ¥3,092.92000 | ¥309,292 |
| 250 | ¥2,926.11200 | ¥731,528 |
| 500 | ¥2,920.62000 | ¥1,460,310 |
| Unit Price without JCT: | ¥4,091.00000 |
|---|---|
| Unit Price with JCT: | ¥4,500.10000 |


