


SIT8924BA-12-18N-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BA-12-18N-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-12-18N-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8924BA-12-18N-25.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥568.00000 | ¥568 |
| 10 | ¥494.60000 | ¥4,946 |
| 25 | ¥467.72000 | ¥11,693 |
| 50 | ¥448.36000 | ¥22,418 |
| 100 | ¥429.84000 | ¥42,984 |
| 250 | ¥406.52400 | ¥101,631 |
| 500 | ¥389.73800 | ¥194,869 |
| 1,000 | ¥373.66200 | ¥373,662 |
| 2,500 | ¥353.44760 | ¥883,619 |
| Unit Price without JCT: | ¥568.00000 |
|---|---|
| Unit Price with JCT: | ¥624.80000 |

