


SIT8919AA-11-XXE-120.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8919AA-11-XXE-120.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8919AA-11-XXE-120.000000 |
Description | MEMS OSC XO 120.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 120 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 2.25V ~ 3.63V |
Series | Frequency Stability ±20ppm |
Packaging Strip | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,493.00000 | ¥2,493 |
| 10 | ¥2,166.60000 | ¥21,666 |
| 25 | ¥2,049.08000 | ¥51,227 |
| 50 | ¥1,964.54000 | ¥98,227 |
| 100 | ¥1,883.58000 | ¥188,358 |
| 250 | ¥1,781.80400 | ¥445,451 |
| 500 | ¥1,708.58800 | ¥854,294 |
| Unit Price without JCT: | ¥2,493.00000 |
|---|---|
| Unit Price with JCT: | ¥2,742.30000 |

