
SIT8209AC-81-33S-133.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AC-81-33S-133.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AC-81-33S-133.000000 |
Description | MEMS OSC XO 133.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 133 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 36mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥578.00000 | ¥578 |
| 10 | ¥502.70000 | ¥5,027 |
| 25 | ¥475.36000 | ¥11,884 |
| 50 | ¥455.72000 | ¥22,786 |
| 100 | ¥436.89000 | ¥43,689 |
| 250 | ¥413.18400 | ¥103,296 |
| 500 | ¥396.13000 | ¥198,065 |
| 1,000 | ¥379.78700 | ¥379,787 |
| 2,500 | ¥359.24360 | ¥898,109 |
| Unit Price without JCT: | ¥578.00000 |
|---|---|
| Unit Price with JCT: | ¥635.80000 |

