
SIT8209AC-33-25S-166.666000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AC-33-25S-166.666000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AC-33-25S-166.666000 |
Description | MEMS OSC XO 166.6660MHZ LVCMOS |
Customer Reference | |
Detailed Description | 166.666 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 36mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥417.00000 | ¥417 |
| 10 | ¥362.30000 | ¥3,623 |
| 25 | ¥342.56000 | ¥8,564 |
| 50 | ¥328.38000 | ¥16,419 |
| 100 | ¥314.79000 | ¥31,479 |
| 250 | ¥297.70400 | ¥74,426 |
| 500 | ¥285.40800 | ¥142,704 |
| 1,000 | ¥273.62600 | ¥273,626 |
| 2,500 | ¥258.80960 | ¥647,024 |
| Unit Price without JCT: | ¥417.00000 |
|---|---|
| Unit Price with JCT: | ¥458.70000 |

