SIT8208AI-G2-33S-66.660000X is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SiTime
In Stock: 0
Unit Price: ¥252.84300
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: ¥327.75600
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: ¥271.57200
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: ¥252.84300
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: ¥327.75600
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥312.29600
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥404.82800
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥335.42900
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥252.84300
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥271.57200
Datasheet
66.66 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
66.66 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Top Reasons to Replace Crystals with MEMS Oscillators

SIT8208AI-G2-33S-66.660000X

DigiKey Part Number
1473-SIT8208AI-G2-33S-66.660000XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT8208AI-G2-33S-66.660000X
Description
MEMS OSC XO 66.6600MHZ LVCMOS LV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
66.66 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
33mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (2.7x2.4)
Type
Size / Dimension
0.106" L x 0.094" W (2.70mm x 2.40mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
70µA
Output
LVCMOS, LVTTL
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT8208AI-G2-25S-66.660000TSiTime01473-SIT8208AI-G2-25S-66.660000TTR-ND¥252.84300Similar
SIT8208AI-G2-25S-66.660000XSiTime01473-SIT8208AI-G2-25S-66.660000XTR-ND¥327.75600Similar
SIT8208AI-G2-25S-66.660000YSiTime01473-SIT8208AI-G2-25S-66.660000YTR-ND¥271.57200Similar
SIT8208AI-G2-28S-66.660000TSiTime01473-SIT8208AI-G2-28S-66.660000TTR-ND¥252.84300Similar
SIT8208AI-G2-28S-66.660000XSiTime01473-SIT8208AI-G2-28S-66.660000XTR-ND¥327.75600Similar
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
250¥327.75600¥81,939
Manufacturers Standard Package
Unit Price without JCT:¥327.75600
Unit Price with JCT:¥360.53160