SIT8208AI-G1-33E-25.000000X is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SiTime
In Stock: 0
Unit Price: ¥321.19967
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: ¥404.82800
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: ¥335.42900
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: ¥312.29600
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: ¥404.82800
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: ¥335.42900
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥312.29600
Datasheet

Parametric Equivalent


SiTime
In Stock: 974
Unit Price: ¥335.42900
Datasheet
25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Top Reasons to Replace Crystals with MEMS Oscillators

SIT8208AI-G1-33E-25.000000X

DigiKey Part Number
1473-SIT8208AI-G1-33E-25.000000XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT8208AI-G1-33E-25.000000X
Description
MEMS OSC XO 25.0000MHZ LVCMOS LV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
33mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.7x2.4)
Size / Dimension
0.106" L x 0.094" W (2.70mm x 2.40mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
31mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
250¥404.82800¥101,207
Manufacturers Standard Package
Unit Price without JCT:¥404.82800
Unit Price with JCT:¥445.31080