Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent



SIT8208AI-G1-25S-66.600000Y | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-G1-25S-66.600000YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-G1-25S-66.600000Y |
Description | MEMS OSC XO 66.6000MHZ LVCMOS LV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 66.6 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 33mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.7x2.4) |
Type | Size / Dimension 0.106" L x 0.094" W (2.70mm x 2.40mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 70µA |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT8208AI-G1-18S-66.600000T | SiTime | 0 | 1473-SIT8208AI-G1-18S-66.600000TTR-ND | ¥312.29600 | Similar |
| SIT8208AI-G1-18S-66.600000X | SiTime | 0 | 1473-SIT8208AI-G1-18S-66.600000XTR-ND | ¥404.82800 | Similar |
| SIT8208AI-G1-18S-66.600000Y | SiTime | 0 | 1473-SIT8208AI-G1-18S-66.600000YTR-ND | ¥335.42900 | Similar |
| SIT8208AI-G1-28S-66.600000T | SiTime | 0 | 1473-SIT8208AI-G1-28S-66.600000TTR-ND | ¥312.29600 | Similar |
| SIT8208AI-G1-28S-66.600000X | SiTime | 0 | 1473-SIT8208AI-G1-28S-66.600000XTR-ND | ¥375.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥335.42900 | ¥335,429 |
| Unit Price without JCT: | ¥335.42900 |
|---|---|
| Unit Price with JCT: | ¥368.97190 |


