Parametric Equivalent
Parametric Equivalent



SIT8208AC-GF-33E-7.372800X | |
|---|---|
DigiKey Part Number | SIT8208AC-GF-33E-7.372800X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT8208AC-GF-33E-7.372800X |
Description | MEMS OSC XO 7.3728MHZ LVCM LVTTL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.7x2.4) |
Frequency | Size / Dimension 0.106" L x 0.094" W (2.70mm x 2.40mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 31mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT8208AC-GF-33E-7.372800T | SiTime | 0 | SIT8208AC-GF-33E-7.372800T-ND | ¥600.75100 | Parametric Equivalent |
| SIT8208AC-GF-33E-7.372800Y | SiTime | 0 | SIT8208AC-GF-33E-7.372800Y-ND | ¥600.75100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥722.70800 | ¥180,677 |
| Unit Price without JCT: | ¥722.70800 |
|---|---|
| Unit Price with JCT: | ¥794.97880 |


