SIT8208AC-G1-28E-10.000000Y is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SiTime
In Stock: 0
Unit Price: ¥288.51467
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: ¥373.99600
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: ¥309.88600
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: ¥373.99600
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: ¥309.88600
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥288.51467
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥373.99600
Datasheet
10 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead
Top Reasons to Replace Crystals with MEMS Oscillators

SIT8208AC-G1-28E-10.000000Y

DigiKey Part Number
1473-SIT8208AC-G1-28E-10.000000YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT8208AC-G1-28E-10.000000Y
Description
MEMS OSC XO 10.0000MHZ LVCMOS LV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Operating Temperature
-20°C ~ 70°C
Series
Current - Supply (Max)
33mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (2.7x2.4)
Type
Size / Dimension
0.106" L x 0.094" W (2.70mm x 2.40mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
31mA
Output
LVCMOS, LVTTL
Base Product Number
Voltage - Supply
2.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT8208AC-G1-25E-10.000000TSiTime01473-SIT8208AC-G1-25E-10.000000TTR-ND¥288.51467Similar
SIT8208AC-G1-25E-10.000000XSiTime01473-SIT8208AC-G1-25E-10.000000XTR-ND¥373.99600Similar
SIT8208AC-G1-25E-10.000000YSiTime01473-SIT8208AC-G1-25E-10.000000YTR-ND¥309.88600Similar
SIT8208AC-G1-33E-10.000000XSiTime01473-SIT8208AC-G1-33E-10.000000XTR-ND¥373.99600Similar
SIT8208AC-G1-33E-10.000000YSiTime01473-SIT8208AC-G1-33E-10.000000YTR-ND¥309.88600Similar
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥309.88600¥309,886
Manufacturers Standard Package
Unit Price without JCT:¥309.88600
Unit Price with JCT:¥340.87460