
SIT8208AC-82-18E-28.636300 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AC-82-18E-28.636300-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AC-82-18E-28.636300 |
Description | MEMS OSC XO 28.6363MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 28.6363 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 31mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥545.00000 | ¥545 |
| 10 | ¥473.80000 | ¥4,738 |
| 25 | ¥448.04000 | ¥11,201 |
| 50 | ¥429.52000 | ¥21,476 |
| 100 | ¥411.77000 | ¥41,177 |
| 250 | ¥389.42800 | ¥97,357 |
| 500 | ¥373.34600 | ¥186,673 |
| 1,000 | ¥357.94600 | ¥357,946 |
| 2,500 | ¥338.57840 | ¥846,446 |
| Unit Price without JCT: | ¥545.00000 |
|---|---|
| Unit Price with JCT: | ¥599.50000 |

