24.54545 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.54545 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
4-SMD, No Lead

SIT8008AI-13-18E-24.545450

DigiKey Part Number
1473-SIT8008AI-13-18E-24.545450-ND
Manufacturer
Manufacturer Product Number
SIT8008AI-13-18E-24.545450
Description
MEMS OSC XO 24.54545MHZ H/LVCMOS
Customer Reference
Detailed Description
24.54545 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
3.9mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-PQFN (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
HCMOS, LVCMOS
Current - Supply (Disable) (Max)
3.8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 5,308
Non-Cancelable/Non-Returnable
All prices are in JPY
Strip
QuantityUnit PriceExt Price
1¥208.00000¥208
10¥180.10000¥1,801
25¥170.44000¥4,261
50¥163.40000¥8,170
100¥156.61000¥15,661
250¥148.11200¥37,028
500¥141.98800¥70,994
1,000¥136.11800¥136,118
2,500¥128.73400¥321,835
Manufacturers Standard Package
Unit Price without JCT:¥208.00000
Unit Price with JCT:¥228.80000