100 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
4-SMD, No Lead

SIT8008AC-11-33E-100.000000

DigiKey Part Number
1473-SIT8008AC-11-33E-100.000000-ND
Manufacturer
Manufacturer Product Number
SIT8008AC-11-33E-100.000000
Description
MEMS OSC XO 100.0000MHZ H/LVCMOS
Customer Reference
Detailed Description
100 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
4.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-PQFN (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
HCMOS, LVCMOS
Current - Supply (Disable) (Max)
4mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in JPY
Strip
QuantityUnit PriceExt Price
1¥417.00000¥417
10¥363.10000¥3,631
25¥343.32000¥8,583
50¥329.14000¥16,457
100¥315.51000¥31,551
250¥298.38800¥74,597
500¥286.05800¥143,029
1,000¥274.24800¥274,248
2,500¥259.39520¥648,488
Manufacturers Standard Package
Unit Price without JCT:¥417.00000
Unit Price with JCT:¥458.70000