
SIT3373AI-2E9-25NE256.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AI-2E9-25NE256.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AI-2E9-25NE256.000000 |
Description | MEMS OSC VCXO 256.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 256 MHz VCXO LVDS Oscillator 2.5V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | ±60ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,101.00000 | ¥2,101 |
| 10 | ¥1,825.90000 | ¥18,259 |
| 25 | ¥1,726.88000 | ¥43,172 |
| 50 | ¥1,655.64000 | ¥82,782 |
| 100 | ¥1,587.37000 | ¥158,737 |
| 250 | ¥1,501.56000 | ¥375,390 |
| 500 | ¥1,442.12800 | ¥721,064 |
| Unit Price without JCT: | ¥2,101.00000 |
|---|---|
| Unit Price with JCT: | ¥2,311.10000 |

