
SIT3373AI-1E3-33NG270.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AI-1E3-33NG270.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AI-1E3-33NG270.000000 |
Description | MEMS OSC VCXO 270.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 270 MHz VCXO LVPECL Oscillator 3.3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±95ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,931.00000 | ¥1,931 |
| 10 | ¥1,677.60000 | ¥16,776 |
| 25 | ¥1,586.60000 | ¥39,665 |
| 50 | ¥1,521.10000 | ¥76,055 |
| 100 | ¥1,458.39000 | ¥145,839 |
| 250 | ¥1,379.52000 | ¥344,880 |
| 500 | ¥1,322.79000 | ¥661,395 |
| 1,000 | ¥1,310.99200 | ¥1,310,992 |
| Unit Price without JCT: | ¥1,931.00000 |
|---|---|
| Unit Price with JCT: | ¥2,124.10000 |

