
SIT3373AC-4B9-25NX256.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AC-4B9-25NX256.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AC-4B9-25NX256.000000 |
Description | MEMS OSC VCXO 256.0000MHZ HCSL |
Customer Reference | |
Detailed Description | 256 MHz VCXO HCSL Oscillator 2.5V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±35ppm |
Series | Absolute Pull Range (APR) ±360ppm |
Packaging Strip | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output HCSL | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,051.00000 | ¥2,051 |
| 10 | ¥1,782.70000 | ¥17,827 |
| 25 | ¥1,685.92000 | ¥42,148 |
| 50 | ¥1,616.36000 | ¥80,818 |
| 100 | ¥1,549.71000 | ¥154,971 |
| 250 | ¥1,465.91600 | ¥366,479 |
| 500 | ¥1,405.64400 | ¥702,822 |
| 1,000 | ¥1,403.69000 | ¥1,403,690 |
| Unit Price without JCT: | ¥2,051.00000 |
|---|---|
| Unit Price with JCT: | ¥2,256.10000 |

