
SIT3372AI-1E2-28NG155.520000 | |
---|---|
DigiKey Part Number | 1473-SIT3372AI-1E2-28NG155.520000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-1E2-28NG155.520000 |
Description | MEMS OSC VCXO 155.5200MHZ LVPECL |
Customer Reference | |
Detailed Description | 155.52 MHz VCXO LVPECL Oscillator 2.8V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 155.52 MHz | |
Function | - | |
Output | LVPECL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±120ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 92mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥2,405.00000 | ¥2,405 |
10 | ¥2,090.10000 | ¥20,901 |
25 | ¥1,976.80000 | ¥49,420 |
50 | ¥1,895.26000 | ¥94,763 |
100 | ¥1,817.16000 | ¥181,716 |
250 | ¥1,718.99200 | ¥429,748 |
500 | ¥1,688.22800 | ¥844,114 |
Unit Price without JCT: | ¥2,405.00000 |
---|---|
Unit Price with JCT: | ¥2,645.50000 |