
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVDS | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | ±3160ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 84mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,051.00000 | ¥2,051 |
| 10 | ¥1,782.70000 | ¥17,827 |
| 25 | ¥1,685.92000 | ¥42,148 |
| 50 | ¥1,616.36000 | ¥80,818 |
| 100 | ¥1,549.71000 | ¥154,971 |
| 250 | ¥1,465.91600 | ¥366,479 |
| 500 | ¥1,405.64400 | ¥702,822 |
| 1,000 | ¥1,403.69000 | ¥1,403,690 |
| Unit Price without JCT: | ¥2,051.00000 |
|---|---|
| Unit Price with JCT: | ¥2,256.10000 |

