
SIT2001BC-S2-33E-54.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2001BC-S2-33E-54.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2001BC-S2-33E-54.000000 |
Description | MEMS OSC XO 54.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 54 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SIT2001BC-S2-33E-54.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥274.00000 | ¥274 |
| 10 | ¥237.60000 | ¥2,376 |
| 25 | ¥224.68000 | ¥5,617 |
| 50 | ¥215.40000 | ¥10,770 |
| 100 | ¥206.50000 | ¥20,650 |
| 250 | ¥195.28000 | ¥48,820 |
| 500 | ¥187.20800 | ¥93,604 |
| 1,000 | ¥179.47400 | ¥179,474 |
| 2,500 | ¥169.74320 | ¥424,358 |
| Unit Price without JCT: | ¥274.00000 |
|---|---|
| Unit Price with JCT: | ¥301.40000 |

