
SIT1602BI-73-XXN-31.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-73-XXN-31.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-73-XXN-31.250000 |
Description | MEMS OSC XO 31.2500MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 31.25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Output HCMOS, LVCMOS | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥199.00000 | ¥199 |
| 10 | ¥173.30000 | ¥1,733 |
| 25 | ¥163.84000 | ¥4,096 |
| 50 | ¥157.12000 | ¥7,856 |
| 100 | ¥150.60000 | ¥15,060 |
| 250 | ¥142.42000 | ¥35,605 |
| 500 | ¥136.52800 | ¥68,264 |
| 1,000 | ¥130.88400 | ¥130,884 |
| 2,500 | ¥123.78520 | ¥309,463 |
| Unit Price without JCT: | ¥199.00000 |
|---|---|
| Unit Price with JCT: | ¥218.90000 |

