


SIT1602BI-11-25E-40.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-11-25E-40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-11-25E-40.000000 |
Description | MEMS OSC XO 40.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602BI-11-25E-40.000000 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥424.00000 | ¥424 |
| 10 | ¥367.60000 | ¥3,676 |
| 25 | ¥347.68000 | ¥8,692 |
| 50 | ¥333.30000 | ¥16,665 |
| 100 | ¥319.51000 | ¥31,951 |
| 250 | ¥302.16000 | ¥75,540 |
| 500 | ¥289.67400 | ¥144,837 |
| 1,000 | ¥277.71600 | ¥277,716 |
| 2,500 | ¥262.67760 | ¥656,694 |
| Unit Price without JCT: | ¥424.00000 |
|---|---|
| Unit Price with JCT: | ¥466.40000 |

