70 kHz XO (Standard) LVCMOS Oscillator 3.3V 4-UFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1569AC-J3-33E-0070.000000

DigiKey Part Number
1473-SIT1569AC-J3-33E-0070.000000-ND
Manufacturer
Manufacturer Product Number
SIT1569AC-J3-33E-0070.000000
Description
MEMS OSC XO 70.0000KHZ LVCMOS
Customer Reference
Detailed Description
70 kHz XO (Standard) LVCMOS Oscillator 3.3V 4-UFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-20°C ~ 70°C
Series
Current - Supply (Max)
4.6µA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-UFBGA, CSPBGA
Base Resonator
Supplier Device Package
4-CSP (1.54x.84)
Type
Size / Dimension
0.061" L x 0.033" W (1.54mm x 0.84mm)
Frequency
Height - Seated (Max)
0.024" (0.60mm)
Output
LVCMOS
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 17,743
Non-Cancelable/Non-Returnable
All prices are in JPY
Strip
QuantityUnit PriceExt Price
1¥316.00000¥316
10¥274.20000¥2,742
25¥259.32000¥6,483
50¥248.58000¥12,429
100¥238.28000¥23,828
250¥225.34800¥56,337
500¥216.03200¥108,016
1,000¥207.10700¥207,107
2,500¥195.88160¥489,704
Manufacturers Standard Package
Unit Price without JCT:¥316.00000
Unit Price with JCT:¥347.60000