P08/2412L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P08/2412L
P08/2412L

P08/2512LW

DigiKey Part Number
4302-P08/2512LW-ND
Manufacturer
Manufacturer Product Number
P08/2512LW
Description
THE SILVER FOX PROLAB STANDARD W
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Self Laminating Label 0.94" W x 0.47" L (24.0mm x 12.0mm); Cable O.D. 0.20" ~ 0.32" (5.0mm ~ 8.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silver Fox
Series
-
Packaging
Bag
Part Status
Active
Label Type
Self Laminating
Label Size
0.94" W x 0.47" L (24.0mm x 12.0mm); Cable O.D. 0.20" ~ 0.32" (5.0mm ~ 8.0mm)
Color
-
Material
Polyester
For Use With/Related Products
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥14,504.00000¥14,504
10¥12,329.10000¥123,291
25¥11,557.80000¥288,945
50¥11,006.80000¥550,340
100¥10,482.15000¥1,048,215
Manufacturers Standard Package
Unit Price without JCT:¥14,504.00000
Unit Price with JCT:¥15,954.40000