
SM662GXB-BDSS | |
|---|---|
DigiKey Part Number | 1984-SM662GXB-BDSS-ND |
Manufacturer | |
Manufacturer Product Number | SM662GXB-BDSS |
Description | IC FLASH 80GBIT EMMC 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 80Gbit eMMC 153-BGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 10G x 8 |
Series | Memory Interface eMMC |
Packaging Tray | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case |
Memory Type Non-Volatile | Supplier Device Package 153-BGA (11.5x13) |
Memory Format | Base Product Number |
Technology FLASH - NAND (SLC) |

