SI50122-A4-GM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 100
Unit Price: ¥774.00000
Datasheet
100 MHz CMEMS® HCSL, LVCMOS Oscillator 2.25V ~ 3.63V 10-VFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI50122-A4-GM

DigiKey Part Number
336-3072-ND
Manufacturer
Manufacturer Product Number
SI50122-A4-GM
Description
OSC CMEMS 100.0000MHZ HCSL LVCMO
Customer Reference
Detailed Description
100 MHz CMEMS® HCSL, LVCMOS Oscillator 2.25V ~ 3.63V 10-VFDFN
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 3.63V
Mfr
Frequency Stability
+100ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Current - Supply (Max)
23mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
10-VFDFN
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.035" (0.90mm)
Output
HCSL, LVCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI52112-B4-GM2Skyworks Solutions Inc.100336-2452-ND¥774.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types