
EFM32LG280F256G-F-QFP100 | |
|---|---|
DigiKey Part Number | 336-EFM32LG280F256G-F-QFP100-ND |
Manufacturer | |
Manufacturer Product Number | EFM32LG280F256G-F-QFP100 |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Leopard Gecko Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.85V ~ 3.8V |
Part Status Active | Data Converters A/D 8x12b SAR; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,971.00000 | ¥1,971 |
| 10 | ¥1,600.90000 | ¥16,009 |
| 24 | ¥1,487.79167 | ¥35,707 |
| 90 | ¥1,349.66667 | ¥121,470 |
| 270 | ¥1,262.75926 | ¥340,945 |
| 450 | ¥1,229.90000 | ¥553,455 |
| 990 | ¥1,187.27879 | ¥1,175,406 |
| Unit Price without JCT: | ¥1,971.00000 |
|---|---|
| Unit Price with JCT: | ¥2,168.10000 |

