EFM32GG380F512-QFP100 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Silicon Labs
In Stock: 1,000
Unit Price: ¥2,558.00000
Datasheet
ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM32GG380F512-QFP100

DigiKey Part Number
EFM32GG380F512-QFP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFM32GG380F512-QFP100
Description
IC MCU 32BIT 512KB FLASH 100LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
48MHz
Connectivity
EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
83
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.85V ~ 3.8V
Data Converters
A/D 8x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types