
EFM32GG290F1024G-E-BGA112 | |
|---|---|
DigiKey Part Number | 336-4563-ND |
Manufacturer | |
Manufacturer Product Number | EFM32GG290F1024G-E-BGA112 |
Description | IC MCU 32BIT 1MB FLASH 112BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 112-BGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | EBI/EMI, I2C, IrDA, SmartCard, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 90 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.98V ~ 3.8V | |
Data Converters | A/D 8x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 112-BGA (10x10) | |
Package / Case | 112-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,006.00000 | ¥3,006 |
| 10 | ¥2,448.70000 | ¥24,487 |
| 25 | ¥2,276.88000 | ¥56,922 |
| 168 | ¥2,012.51786 | ¥338,103 |
| 336 | ¥1,943.45238 | ¥653,000 |
| 504 | ¥1,908.63889 | ¥961,954 |
| Unit Price without JCT: | ¥3,006.00000 |
|---|---|
| Unit Price with JCT: | ¥3,306.60000 |

