
SD9628-125-A-QC9-TB | |
|---|---|
DigiKey Part Number | 6250-SD9628-125-A-QC9-TB-ND |
Manufacturer | |
Manufacturer Product Number | SD9628-125-A-QC9-TB |
Description | IC ADC 12BIT 64-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9) |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 0:2 |
Manufacturer Silanna Semiconductor | Number of A/D Converters 2 |
Series | Architecture Pipelined |
Packaging Tray | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 12 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 125M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 64-WFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 64-QFN (9x9) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | ¥5,156.98846 | ¥1,340,817 |
| Unit Price without JCT: | ¥5,156.98846 |
|---|---|
| Unit Price with JCT: | ¥5,672.68731 |

