New Product
10 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD9609-65-A-QA5-TA

DigiKey Part Number
6250-SD9609-65-A-QA5-TA-ND
Manufacturer
Manufacturer Product Number
SD9609-65-A-QA5-TA
Description
IC ADC 10BIT 32-QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
0:1
Manufacturer
Silanna Semiconductor
Number of A/D Converters
1
Series
Architecture
Pipelined
Packaging
Tray
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
1.7V ~ 1.9V
Number of Bits
10
Voltage - Supply, Digital
1.7V ~ 3.6V
Sampling Rate (Per Second)
65M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
32-WFQFN Exposed Pad
Input Type
Differential
Supplier Device Package
32-QFN (5x5)
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
ADC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥1,241.00000¥1,241
10¥957.60000¥9,576
50¥844.08000¥42,204
100¥808.94000¥80,894
250¥771.82400¥192,956
500¥749.46800¥374,734
1,000¥731.06000¥731,060
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥1,241.00000
Unit Price with JCT:¥1,365.10000