
SD9609-65-A-QA5-RD | |
|---|---|
DigiKey Part Number | 6250-SD9609-65-A-QA5-RDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD9609-65-A-QA5-RD |
Description | IC ADC 10BIT 32-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 0:1 |
Manufacturer Silanna Semiconductor | Number of A/D Converters 1 |
Series | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 10 | Voltage - Supply, Digital 1.7V ~ 3.6V |
Sampling Rate (Per Second) 65M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 32-WFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 32-QFN (5x5) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ¥716.76267 | ¥537,572 |
| 1,500 | ¥700.81800 | ¥1,051,227 |
| 2,250 | ¥692.83422 | ¥1,558,877 |
| Unit Price without JCT: | ¥716.76267 |
|---|---|
| Unit Price with JCT: | ¥788.43894 |

