
SD9609-20-A-QA5-TA | |
|---|---|
DigiKey Part Number | 6250-SD9609-20-A-QA5-TA-ND |
Manufacturer | |
Manufacturer Product Number | SD9609-20-A-QA5-TA |
Description | IC ADC 10BIT 32-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 0:1 |
Manufacturer Silanna Semiconductor | Number of A/D Converters 1 |
Series | Architecture Pipelined |
Packaging Tray | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 10 | Voltage - Supply, Digital 1.7V ~ 3.6V |
Sampling Rate (Per Second) 20M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 32-WFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 32-QFN (5x5) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,059.00000 | ¥1,059 |
| 10 | ¥812.60000 | ¥8,126 |
| 50 | ¥714.00000 | ¥35,700 |
| 100 | ¥683.45000 | ¥68,345 |
| 250 | ¥651.21600 | ¥162,804 |
| 500 | ¥631.77800 | ¥315,889 |
| 1,000 | ¥615.78400 | ¥615,784 |
| 2,500 | ¥598.89720 | ¥1,497,243 |
| Unit Price without JCT: | ¥1,059.00000 |
|---|---|
| Unit Price with JCT: | ¥1,164.90000 |

