
SD9204-20-A-QC9-RD | |
|---|---|
DigiKey Part Number | 6250-SD9204-20-A-QC9-RDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD9204-20-A-QC9-RD |
Description | IC ADC 10BIT 64-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9) |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 0:2 |
Manufacturer Silanna Semiconductor | Number of A/D Converters 2 |
Series | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 10 | Voltage - Supply, Digital 1.7V ~ 3.6V |
Sampling Rate (Per Second) 20M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 64-WFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 64-QFN (9x9) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ¥854.44667 | ¥640,835 |
| 1,500 | ¥836.03533 | ¥1,254,053 |
| Unit Price without JCT: | ¥854.44667 |
|---|---|
| Unit Price with JCT: | ¥939.89134 |

