


SCIHP1338-R47M | |
|---|---|
DigiKey Part Number | SCIHP1338-R47M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCIHP1338-R47M |
Description | FIXED IND 470NH 25A 2 MOHM SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 25 A 2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SCIHP1338-R47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 48A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 200 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.543" L x 0.508" W (13.80mm x 12.90mm) | |
Height - Seated (Max) | 0.150" (3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥123.77800 | ¥123,778 |
| Unit Price without JCT: | ¥123.77800 |
|---|---|
| Unit Price with JCT: | ¥136.15580 |

