Similar

SCB63C-120 | |
|---|---|
DigiKey Part Number | SCB63C-120-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCB63C-120 |
Description | FIXED IND 12UH 1.8A 115 MOHM SMD |
Customer Reference | |
Detailed Description | 12 µH Shielded Inductor 1.8 A 115mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 115mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.244" L x 0.244" W (6.20mm x 6.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |


