
SC5022FH-3R9 | |
|---|---|
DigiKey Part Number | SC5022FH-3R9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC5022FH-3R9 |
Description | FIXED IND 3.9UH 9A 10 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Wirewound Inductor 9 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 15A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 10mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.880" L x 0.640" W (22.35mm x 16.26mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ¥176.58933 | ¥132,442 |
| Unit Price without JCT: | ¥176.58933 |
|---|---|
| Unit Price with JCT: | ¥194.24826 |

