18 µH Unshielded Inductor 2.7 A 81mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC104-180

DigiKey Part Number
SC104-180-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC104-180
Description
FIXED IND 18UH 2.7A 81 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 µH Unshielded Inductor 2.7 A 81mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.73A
Shielding
Unshielded
DC Resistance (DCR)
81mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.406" L x 0.366" W (10.30mm x 9.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥66.54050¥133,081
Unit Price without JCT:¥66.54050
Unit Price with JCT:¥73.19455