



MPI-400-40 | |
|---|---|
DigiKey Part Number | 595-1973-ND |
Manufacturer | |
Manufacturer Product Number | MPI-400-40 |
Description | PWR XFMR LAMINATED 400VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 400VA Power Transformer 100V, 115V, 200V, 215V, 230V Primary Parallel 20V, Series 40V Secondary Parallel 20A, Series 10A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MPI-400-40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 100V, 115V, 200V, 215V, 230V | |
Voltage - Secondary (Full Load) | Parallel 20V, Series 40V | |
Current - Output (Max) | Parallel 20A, Series 10A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 400VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 104.80mm L x 128.10mm W | |
Height - Seated (Max) | 98.20mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 9.9 lbs (4.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥35,834.80000 | ¥358,348 |
| Unit Price without JCT: | ¥35,834.80000 |
|---|---|
| Unit Price with JCT: | ¥39,418.28000 |

