

LP-56-425 | |
---|---|
DigiKey Part Number | LP-56-425-ND |
Manufacturer | |
Manufacturer Product Number | LP-56-425 |
Description | PWR XFMR SEMI-TORO 24VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Semi-Toroidal 24VA Power Transformer 115V, 230V Primary Parallel 28V, Series 56V Secondary Parallel 850mA, Series 425mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP-56-425 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 28V, Series 56V | |
Current - Output (Max) | Parallel 850mA, Series 425mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 24VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 72.90mm L x 57.20mm W | |
Height - Seated (Max) | 31.80mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.938 lb (425.47 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | ¥3,478.20000 | ¥173,910 |
Unit Price without JCT: | ¥3,478.20000 |
---|---|
Unit Price with JCT: | ¥3,826.02000 |