
F1B1-383812-5R6M | |
|---|---|
DigiKey Part Number | 595-F1B1-383812-5R6MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1B1-383812-5R6M |
Description | FIXED IND 5.6UH 840MA 288 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 840 mA 288Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1B1-383812-5R6M Models |
Category | Current - Saturation (Isat) 1.1A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 288Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥56.30370 | ¥1,126,074 |
| Unit Price without JCT: | ¥56.30370 |
|---|---|
| Unit Price with JCT: | ¥61.93407 |

