


DP-241-7-10 | |
|---|---|
DigiKey Part Number | 595-1072-ND |
Manufacturer | |
Manufacturer Product Number | DP-241-7-10 |
Description | PWR XFMR LAMINATED 56VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 56VA Power Transformer 115V, 230V Primary 10V Secondary 5A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DP-241-7-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 10V | |
Current - Output (Max) | 5A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 56VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 93.70mm L x 49.20mm W | |
Height - Seated (Max) | 57.80mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 1.7 lbs (771.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,240.00000 | ¥5,240 |
| 20 | ¥4,567.30000 | ¥91,346 |
| 40 | ¥4,422.82500 | ¥176,913 |
| 60 | ¥4,340.26667 | ¥260,416 |
| 100 | ¥4,238.20000 | ¥423,820 |
| 260 | ¥4,053.14615 | ¥1,053,818 |
| Unit Price without JCT: | ¥5,240.00000 |
|---|---|
| Unit Price with JCT: | ¥5,764.00000 |

