


CL2-50-12 | |
|---|---|
DigiKey Part Number | CL2-50-12-ND |
Manufacturer | |
Manufacturer Product Number | CL2-50-12 |
Description | PWR XFMR LAMINATED 50VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 50VA Power Transformer 115V, 230V Primary 12V Secondary 4.2A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CL2-50-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 4.2A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 50VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 76.20mm L x 63.50mm W | |
Height - Seated (Max) | 46.00mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.7 lbs (771.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ¥4,465.90000 | ¥178,636 |
| Unit Price without JCT: | ¥4,465.90000 |
|---|---|
| Unit Price with JCT: | ¥4,912.49000 |

