


241-7-10L | |
|---|---|
DigiKey Part Number | 241-7-10L-ND |
Manufacturer | |
Manufacturer Product Number | 241-7-10L |
Description | PWR XFMR LAMINATED 56VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 56VA Power Transformer 115V Primary 10V Secondary 5A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 241-7-10L Models |
Category | Secondary Winding(s) Single |
Manufacturer Signal Transformer | Center Tap Yes |
Series | Power - Max 56VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 93.70mm L x 49.20mm W |
Voltage - Primary 115V | Height - Seated (Max) 57.80mm |
Voltage - Secondary (Full Load) 10V | Voltage - Isolation 2500Vrms |
Current - Output (Max) 5A | Weight 1.7 lbs (771.1 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ¥4,355.85000 | ¥174,234 |
| Unit Price without JCT: | ¥4,355.85000 |
|---|---|
| Unit Price with JCT: | ¥4,791.43500 |

