



14A-56-36 | |
|---|---|
DigiKey Part Number | 595-1034-ND |
Manufacturer | |
Manufacturer Product Number | 14A-56-36 |
Description | PWR XFMR LAMINATED 56VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 56VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 3.12A, Series 1.56A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14A-56-36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 3.12A, Series 1.56A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 56VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 76.20mm L x 63.50mm W | |
Height - Seated (Max) | 46.00mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.7 lbs (771.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,266.00000 | ¥4,266 |
| 20 | ¥3,720.25000 | ¥74,405 |
| 40 | ¥3,602.90000 | ¥144,116 |
| 60 | ¥3,535.81667 | ¥212,149 |
| 100 | ¥3,452.87000 | ¥345,287 |
| 260 | ¥3,302.38846 | ¥858,621 |
| 500 | ¥3,202.90200 | ¥1,601,451 |
| Unit Price without JCT: | ¥4,266.00000 |
|---|---|
| Unit Price with JCT: | ¥4,692.60000 |

