14A-56-10 | |
|---|---|
DigiKey Part Number | 595-1831-ND |
Manufacturer | |
Manufacturer Product Number | 14A-56-10 |
Description | PWR XFMR LAMINATED 56VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 56VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 11.2A, Series 5.6A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14A-56-10 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 56VA |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 76.20mm L x 63.50mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 46.00mm |
Voltage - Secondary (Full Load) Parallel 5V, Series 10V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 11.2A, Series 5.6A | Weight 1.7 lbs (771.1 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ¥4,414.72500 | ¥176,589 |
| Unit Price without JCT: | ¥4,414.72500 |
|---|---|
| Unit Price with JCT: | ¥4,856.19750 |